Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVR2A101MPDCopy
Manufacturer Standard Lead Time19 weeks
Order Code3464434
Product RangeUVR Series
Your Part Number
142 In Stock
Need more?
142 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY2.650 (CNY2.9945) |
| 100+ | CNY1.950 (CNY2.2035) |
| 500+ | CNY1.920 (CNY2.1696) |
| 1000+ | CNY1.880 (CNY2.1244) |
| 2000+ | CNY1.840 (CNY2.0792) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.11 (CNY5.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR2A101MPDCopy
Manufacturer Standard Lead Time19 weeks
Order Code3464434
Product RangeUVR Series
Technical Datasheet
Voltage(DC)100V
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Width-
Product RangeUVR Series
Ripple Current370mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Voltage(DC)
100V
Polarity
Polar
Product Diameter
10mm
Product Range
UVR Series
Operating Temperature Min
-40°C
Qualification
-
Lifetime @ Temperature
2000 hours @ 85°C
Lead Spacing
5mm
Product Width
-
Ripple Current
370mA
Operating Temperature Max
85°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Docs (1)
Alternatives for UVR2A101MPD
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002486
