Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVR1V221MPDCopy
Manufacturer Standard Lead Time24 weeks
Order Code3464783
Your Part Number
423 In Stock
Need more?
423 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY1.070 (CNY1.2091) |
Price for:Each
Minimum: 200
Multiple: 200
CNY214.00 (CNY241.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR1V221MPDCopy
Manufacturer Standard Lead Time24 weeks
Order Code3464783
Technical Datasheet
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Ripple Current385mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Voltage(DC)
35V
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
10mm
Operating Temperature Min
-40°C
Qualification
-
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Lead Spacing
5mm
Ripple Current
385mA
Operating Temperature Max
85°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Docs (1)
Alternatives for UVR1V221MPD
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001442
