Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVR1H331MPDCopy
Manufacturer Standard Lead Time6 weeks
Order Code3464425
Product RangeUVR Series
Your Part Number
802 In Stock
Need more?
802 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.510 (CNY5.0963) |
| 10+ | CNY2.080 (CNY2.3504) |
| 100+ | CNY1.600 (CNY1.808) |
| 500+ | CNY1.570 (CNY1.7741) |
| 1000+ | CNY1.540 (CNY1.7402) |
| 2000+ | CNY1.510 (CNY1.7063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.51 (CNY5.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR1H331MPDCopy
Manufacturer Standard Lead Time6 weeks
Order Code3464425
Product RangeUVR Series
Technical Datasheet
Capacitor TerminalsPC Pin
Lifetime @ Temperature-
PolarityPolar
Capacitor Case / PackageRadial Leaded
Product Diameter10mm
Product Length-
Product RangeUVR Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
10mm
Product Range
UVR Series
Operating Temperature Max
85°C
Lifetime @ Temperature
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for UVR1H331MPD
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002217
