Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVR1E102MPDCopy
Manufacturer Standard Lead Time6 weeks
Order Code3464353
Your Part Number
1,056 In Stock
Need more?
1,056 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.350 (CNY4.9155) |
| 10+ | CNY1.990 (CNY2.2487) |
| 100+ | CNY1.560 (CNY1.7628) |
| 500+ | CNY1.530 (CNY1.7289) |
| 1000+ | CNY1.500 (CNY1.695) |
| 2000+ | CNY1.470 (CNY1.6611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.35 (CNY4.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR1E102MPDCopy
Manufacturer Standard Lead Time6 weeks
Order Code3464353
Technical Datasheet
Capacitance1000µF
Voltage(DC)25V
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Product Diameter10mm
Product Length-
Ripple Current960mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Capacitance
1000µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Length
-
Operating Temperature Min
-40°C
Voltage(DC)
25V
Polarity
Polar
Product Diameter
10mm
Ripple Current
960mA
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for UVR1E102MPD
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002384
