Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVR1C471MPDCopy
Manufacturer Standard Lead Time6 weeks
Order Code3464418
Your Part Number
693 In Stock
Need more?
693 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.910 (CNY3.2883) |
| 10+ | CNY1.190 (CNY1.3447) |
| 100+ | CNY0.907 (CNY1.0249) |
| 500+ | CNY0.889 (CNY1.0046) |
| 1000+ | CNY0.871 (CNY0.9842) |
| 2000+ | CNY0.853 (CNY0.9639) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.91 (CNY3.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR1C471MPDCopy
Manufacturer Standard Lead Time6 weeks
Order Code3464418
Technical Datasheet
Capacitance470µF
Voltage(DC)16V
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Product Width-
Product Height11.5mm
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
470µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Height
11.5mm
Qualification
-
Voltage(DC)
16V
Polarity
Polar
Product Width
-
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for UVR1C471MPD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001082
