Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVR1C101MDDCopy
Manufacturer Standard Lead Time53 weeks
Order Code3464273
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.954 (CNY1.078) |
| 10+ | CNY0.571 (CNY0.6452) |
| 100+ | CNY0.475 (CNY0.5367) |
| 500+ | CNY0.423 (CNY0.478) |
| 1000+ | CNY0.388 (CNY0.4384) |
| 2000+ | CNY0.362 (CNY0.4091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.95 (CNY1.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR1C101MDDCopy
Manufacturer Standard Lead Time53 weeks
Order Code3464273
Technical Datasheet
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Product Width-
Product Height11mm
Ripple Current160mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Alternatives for UVR1C101MDD
1 Product Found
Technical Specifications
Capacitance Tolerance
± 20%
Polarity
Polar
Product Height
11mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Terminals
PC Pin
Product Width
-
Ripple Current
160mA
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
