Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNICHICON
Manufacturer Part NoUSR1H010MDD1TPCopy
Order Code1823709
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitance Tolerance 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 85C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing1.5mm
Product Diameter4mm
Product Length-
Product Width-
Product Height7mm
Product Range0
ESR-
Ripple Current10mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
20%
Lifetime @ Temperature
1000 hours @ 85C
Capacitor Case / Package
Radial Leaded
Product Diameter
4mm
Product Width
-
Product Range
0
Ripple Current
10mA
Operating Temperature Max
85°C
SVHC
Boric acid (14-Jun-2023)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
1.5mm
Product Length
-
Product Height
7mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000346
