Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPZ2W101MHDCopy
Manufacturer Standard Lead Time21 weeks
Order Code3464469
Your Part Number
202 In Stock
Need more?
202 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.420 (CNY42.2846) |
| 2+ | CNY34.070 (CNY38.4991) |
| 3+ | CNY30.710 (CNY34.7023) |
| 5+ | CNY27.350 (CNY30.9055) |
| 10+ | CNY23.990 (CNY27.1087) |
| 20+ | CNY23.520 (CNY26.5776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.42 (CNY42.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPZ2W101MHDCopy
Manufacturer Standard Lead Time21 weeks
Order Code3464469
Technical Datasheet
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
Product Length-
Product Height35.5mm
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Voltage(DC)
450V
Capacitor Terminals
PC Pin
Product Length
-
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Height
35.5mm
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015803
