Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPW1J471MHDCopy
Manufacturer Standard Lead Time20 weeks
Order Code3464406
Your Part Number
217 In Stock
Need more?
217 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.770 (CNY9.9101) |
| 10+ | CNY5.050 (CNY5.7065) |
| 100+ | CNY4.330 (CNY4.8929) |
| 500+ | CNY3.290 (CNY3.7177) |
| 1000+ | CNY3.140 (CNY3.5482) |
| 2000+ | CNY3.080 (CNY3.4804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.77 (CNY9.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1J471MHDCopy
Manufacturer Standard Lead Time20 weeks
Order Code3464406
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Ripple Current1.72A
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
470µF
Lead Spacing
5mm
Product Length
-
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Capacitance Tolerance
± 20%
Product Diameter
12.5mm
Ripple Current
1.72A
Qualification
-
Technical Docs (1)
Alternatives for UPW1J471MHD
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004885
