Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPM1H221MHD6Copy
Manufacturer Standard Lead Time44 weeks
Order Code8812616
Product RangeUPM Series
Your Part Number
7,790 In Stock
Need more?
7,790 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.470 (CNY8.4411) |
| 50+ | CNY5.090 (CNY5.7517) |
| 100+ | CNY2.900 (CNY3.277) |
| 250+ | CNY2.850 (CNY3.2205) |
| 500+ | CNY2.790 (CNY3.1527) |
| 1200+ | CNY2.730 (CNY3.0849) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.47 (CNY8.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPM1H221MHD6Copy
Manufacturer Standard Lead Time44 weeks
Order Code8812616
Product RangeUPM Series
Technical Datasheet
Capacitance220µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height15mm
Product RangeUPM Series
ESR-
Ripple Current920mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
UPM Series
Ripple Current
920mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
15mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for UPM1H221MHD6
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00259
