Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHE1V471MPDCopy
Manufacturer Standard Lead Time6 weeks
Order Code3464789
Your Part Number
900 In Stock
Need more?
900 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.650 (CNY6.3845) |
| 10+ | CNY2.810 (CNY3.1753) |
| 100+ | CNY2.580 (CNY2.9154) |
| 500+ | CNY2.530 (CNY2.8589) |
| 1000+ | CNY2.480 (CNY2.8024) |
| 2000+ | CNY2.430 (CNY2.7459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.65 (CNY6.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1V471MPDCopy
Manufacturer Standard Lead Time6 weeks
Order Code3464789
Technical Datasheet
Capacitance470µF
Voltage(DC)35V
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Height20mm
Operating Temperature Min-40°C
Qualification-
Technical Specifications
Capacitance
470µF
Polarity
Polar
Lead Spacing
5mm
Product Height
20mm
Qualification
-
Voltage(DC)
35V
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Operating Temperature Min
-40°C
Technical Docs (1)
Alternatives for UHE1V471MPD
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002861
