Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHE1H102MHD6Copy
Manufacturer Standard Lead Time18 weeks
Order Code3464366
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.470 (CNY17.4811) |
| 3+ | CNY13.700 (CNY15.481) |
| 5+ | CNY11.920 (CNY13.4696) |
| 10+ | CNY10.140 (CNY11.4582) |
| 20+ | CNY9.040 (CNY10.2152) |
| 50+ | CNY7.930 (CNY8.9609) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.47 (CNY17.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Voltage(DC)
50V
Polarity
Polar
Product Height
25mm
Qualification
-
Capacitor Terminals
PC Pin
Lead Spacing
7.5mm
Operating Temperature Min
-40°C
Technical Docs (1)
Alternatives for UHE1H102MHD6
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008292
