Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHE0J102MPDCopy
Manufacturer Standard Lead Time19 weeks
Order Code3464359
Your Part Number
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.440 (CNY3.8872) |
| 5+ | CNY2.540 (CNY2.8702) |
| 10+ | CNY1.630 (CNY1.8419) |
| 25+ | CNY1.500 (CNY1.695) |
| 50+ | CNY1.360 (CNY1.5368) |
| 200+ | CNY1.220 (CNY1.3786) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.44 (CNY3.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE0J102MPDCopy
Manufacturer Standard Lead Time19 weeks
Order Code3464359
Technical Datasheet
Capacitance1000µF
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lead Spacing5mm
Product Diameter8mm
Product Length-
Product Height15mm
Ripple Current840mA
Operating Temperature Min-40°C
Qualification-
Technical Specifications
Capacitance
1000µF
Capacitor Terminals
PC Pin
Product Diameter
8mm
Product Height
15mm
Operating Temperature Min
-40°C
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Product Length
-
Ripple Current
840mA
Qualification
-
Technical Docs (1)
Alternatives for UHE0J102MPD
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001406
