Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUFW1H222MHDCopy
Manufacturer Standard Lead Time22 weeks
Order Code2782188
Your Part Number
227 In Stock
Need more?
227 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.260 (CNY22.8938) |
| 10+ | CNY13.640 (CNY15.4132) |
| 100+ | CNY10.900 (CNY12.317) |
| 500+ | CNY10.690 (CNY12.0797) |
| 1000+ | CNY10.470 (CNY11.8311) |
| 2000+ | CNY10.250 (CNY11.5825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.26 (CNY22.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUFW1H222MHDCopy
Manufacturer Standard Lead Time22 weeks
Order Code2782188
Technical Datasheet
Capacitance2200µF
Voltage(DC)50V
Capacitor TerminalsPC Pin
Lead Spacing7.5mm
Product Diameter16mm
Product Width-
Ripple Current2.09A
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
2200µF
Capacitor Terminals
PC Pin
Product Diameter
16mm
Ripple Current
2.09A
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
50V
Lead Spacing
7.5mm
Product Width
-
Qualification
-
Technical Docs (1)
Alternatives for UFW1H222MHD
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009912
