Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUCY2G121MHDCopy
Manufacturer Standard Lead Time26 weeks
Order Code3464468
Your Part Number
192 In Stock
Need more?
192 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.430 (CNY37.7759) |
| 2+ | CNY30.870 (CNY34.8831) |
| 3+ | CNY28.300 (CNY31.979) |
| 5+ | CNY25.730 (CNY29.0749) |
| 10+ | CNY23.160 (CNY26.1708) |
| 20+ | CNY22.700 (CNY25.651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.43 (CNY37.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUCY2G121MHDCopy
Manufacturer Standard Lead Time26 weeks
Order Code3464468
Technical Datasheet
Lifetime @ Temperature1000 hours @ 105°C
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Length-
Product Width-
Operating Temperature Min-40°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Lifetime @ Temperature
1000 hours @ 105°C
Lead Spacing
7.5mm
Product Width
-
Qualification
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Docs (1)
Alternatives for UCY2G121MHD
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013708
