Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoPCV1V101MCL1GSCopy
Manufacturer Standard Lead Time5 weeks
Order Code3464263
Your Part Number
193 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
180 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.460 (CNY27.6398) |
| 10+ | CNY16.990 (CNY19.1987) |
| 100+ | CNY12.500 (CNY14.125) |
| 500+ | CNY10.590 (CNY11.9667) |
| 1000+ | CNY9.690 (CNY10.9497) |
| 2000+ | CNY9.500 (CNY10.735) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.46 (CNY27.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Capacitance Tolerance
± 20%
Product Length
-
Operating Temperature Max
105°C
Capacitor Terminals
Solder
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00174
