Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLLS1H103MELCCopy
Manufacturer Standard Lead Time41 weeks
Order Code8813230
Product RangeLLS Series
Your Part Number
81 In Stock
200 more incoming. You can reserve stock now
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.590 (CNY65.0767) |
| 5+ | CNY49.280 (CNY55.6864) |
| 10+ | CNY40.960 (CNY46.2848) |
| 25+ | CNY38.030 (CNY42.9739) |
| 50+ | CNY35.090 (CNY39.6517) |
| 200+ | CNY31.280 (CNY35.3464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.59 (CNY65.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLLS1H103MELCCopy
Manufacturer Standard Lead Time41 weeks
Order Code8813230
Product RangeLLS Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)50V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Product RangeLLS Series
Product Diameter35mm
Product Height35mm
Lead Spacing10mm
ESR-
Ripple Current4.92A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LLS1H103MELC is an aluminium Electrolytic Capacitor with snap-in terminal. Printed with white colour letter on black sleeve marking.
- 4920mA Rated ripple current
- 2.12mA Leakage current
Applications
Industrial
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
4.92A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 85°C
Product Range
LLS Series
Product Height
35mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for LLS1H103MELC
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039917
