Print Page
435 In Stock
Need more?
70 Next business day delivery available(Shanghai stock)
365 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.500 (CNY105.655) |
| 2+ | CNY87.780 (CNY99.1914) |
| 3+ | CNY82.050 (CNY92.7165) |
| 5+ | CNY76.320 (CNY86.2416) |
| 10+ | CNY70.590 (CNY79.7667) |
| 20+ | CNY69.180 (CNY78.1734) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.50 (CNY105.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLGU2W471MELC.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1818543
Product RangeGU Series
Technical Datasheet
Capacitance470µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105C
PolarityPolar
Product RangeGU Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR-
Ripple Current1.85A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
1.85A
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
450V
Capacitance Tolerance
20%
Lifetime @ Temperature
3000 hours @ 105C
Product Range
GU Series
Product Height
50mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Alternatives for LGU2W471MELC.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068947

