Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLGU2D821MELBCopy
Manufacturer Standard Lead Time43 weeks
Order Code2841873
Product RangeLGU Series
Your Part Number
463 In Stock
200 more incoming. You can reserve stock now
25 Delivery in 5-6 Business Days(UK stock)
438 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.140 (CNY56.6582) |
| 5+ | CNY41.290 (CNY46.6577) |
| 10+ | CNY32.440 (CNY36.6572) |
| 25+ | CNY30.460 (CNY34.4198) |
| 50+ | CNY28.470 (CNY32.1711) |
| 200+ | CNY24.830 (CNY28.0579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.14 (CNY56.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLGU2D821MELBCopy
Manufacturer Standard Lead Time43 weeks
Order Code2841873
Product RangeLGU Series
Technical Datasheet
Capacitance820µF
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeLGU Series
Product Diameter30mm
Product Height30mm
Lead Spacing10mm
ESR-
Ripple Current2.04A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LGU2D821MELB is an aluminum Electrolytic Capacitor with snap-in terminal. Printed with white color letter on black sleeve marking.
- 2040mA Rated ripple current
- 1.21mA Leakage current
Applications
Industrial
Technical Specifications
Capacitance
820µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
2.04A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
LGU Series
Product Height
30mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
