Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLGU2D102MELACopy
Order Code3464355
Product RangeLGU Series
Your Part Number
112 In Stock
1,500 more incoming. You can reserve stock now
112 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.150 (CNY43.1095) |
| 10+ | CNY25.670 (CNY29.0071) |
| 100+ | CNY18.060 (CNY20.4078) |
| 500+ | CNY17.670 (CNY19.9671) |
| 1000+ | CNY16.460 (CNY18.5998) |
| 2000+ | CNY16.140 (CNY18.2382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.15 (CNY43.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLGU2D102MELACopy
Order Code3464355
Product RangeLGU Series
Technical Datasheet
Voltage(DC)200V
Voltage(AC)-
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeLGU Series
Product Diameter25mm
Ripple Current2.3A
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
200V
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(AC)
-
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
LGU Series
Ripple Current
2.3A
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102
