Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoGYD1V101MCW1GSCopy
Order Code3573423
Product RangeGYD Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNICHICON
Manufacturer Part NoGYD1V101MCW1GSCopy
Order Code3573423
Product RangeGYD Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.027ohm
Lifetime @ Temperature1000 hours @ 150C
Product Diameter8mm
Product Length-
Product Width-
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeGYD Series
QualificationAEC-Q200
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
100µF
Voltage(DC)
35V
ESR
0.027ohm
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
GYD Series
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Capacitance Tolerance
20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
1000 hours @ 150C
Product Length
-
Product Height
10mm
Operating Temperature Max
150°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001327
