Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoGYC1J220MCQ1GSCopy
Manufacturer Standard Lead Time6 weeks
Order Code3296822
Product RangeGYC Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.700 (CNY8.701) |
| 10+ | CNY4.350 (CNY4.9155) |
| 100+ | CNY3.610 (CNY4.0793) |
| 500+ | CNY2.900 (CNY3.277) |
| 1000+ | CNY2.780 (CNY3.1414) |
| 2000+ | CNY2.730 (CNY3.0849) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.70 (CNY8.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoGYC1J220MCQ1GSCopy
Manufacturer Standard Lead Time6 weeks
Order Code3296822
Product RangeGYC Series
Technical Datasheet
Product Diameter6.3mm
Product Width-
Product Height7.7mm
Operating Temperature Max135°C
Product RangeGYC Series
QualificationAEC-Q200
Technical Specifications
Product Diameter
6.3mm
Product Height
7.7mm
Product Range
GYC Series
Product Width
-
Operating Temperature Max
135°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for GYC1J220MCQ1GS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000756
