Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoGYC1H101MCQ1GSCopy
Manufacturer Standard Lead Time21 weeks
Order Code3296816
Product RangeGYC Series
Your Part Number
1,048 In Stock
Need more?
1,048 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.820 (CNY13.3566) |
| 10+ | CNY5.970 (CNY6.7461) |
| 50+ | CNY5.700 (CNY6.441) |
| 100+ | CNY5.420 (CNY6.1246) |
| 200+ | CNY4.990 (CNY5.6387) |
| 500+ | CNY4.550 (CNY5.1415) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.82 (CNY13.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoGYC1H101MCQ1GSCopy
Manufacturer Standard Lead Time21 weeks
Order Code3296816
Product RangeGYC Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Lifetime @ Temperature4000 hours @ 135°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeGYC Series
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
GYC Series
Lifetime @ Temperature
4000 hours @ 135°C
Product Length
-
Product Height
10mm
Operating Temperature Max
135°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
