Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoGYC1E331MCQ1GSCopy
Manufacturer Standard Lead Time18 weeks
Order Code3296814
Product RangeGYC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.590 (CNY13.0967) |
| 10+ | CNY6.190 (CNY6.9947) |
| 50+ | CNY5.910 (CNY6.6783) |
| 100+ | CNY5.620 (CNY6.3506) |
| 200+ | CNY5.130 (CNY5.7969) |
| 500+ | CNY4.630 (CNY5.2319) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.59 (CNY13.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoGYC1E331MCQ1GSCopy
Manufacturer Standard Lead Time18 weeks
Order Code3296814
Product RangeGYC Series
Technical Datasheet
Voltage(DC)25V
Product Diameter10mm
Product Height10mm
Operating Temperature Min-55°C
Product RangeGYC Series
QualificationAEC-Q200
Technical Specifications
Voltage(DC)
25V
Product Height
10mm
Product Range
GYC Series
Product Diameter
10mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
