Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No781119-10/960460-04Copy
Order Code3624595
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,320.000 (CNY4,881.600) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,320.00 (CNY4,881.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No781119-10/960460-04Copy
Order Code3624595
Technical Datasheet
For Use WithNI 781119-10 C Series Voltage Output Module
Product Overview
Ensure the highest accuracy with Accredited Calibration. This service plan complies with ISO/IEC 17025:2017 and includes full calculated measurement uncertainty and the official logo of the accreditation body. This service also fulfils the requirements of the IATF 16949:2016 automotive standard. All NI calibration service plans include verification of measurement performance and adjustment to device specifications as well as documentation of "As Found" and "As Left" measurement data.
Technical Specifications
For Use With
NI 781119-10 C Series Voltage Output Module
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
