Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No790631-01
Order Code4815306
Product RangePXIe-1081
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40,000.000 (CNY45,200.000) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40,000.00 (CNY45,200.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No790631-01
Order Code4815306
Product RangePXIe-1081
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots18
Interface Type-
Rack U Height-
Product RangePXIe-1081
SVHCNo SVHC (25-Jun-2025)
Product Overview
790631-01 is a PXIe-1081, 18-slot (17 hybrid slots) PXI chassis. The PXIe-1081 features an all-hybrid backplane to meet a wide range of test and measurement application needs. It features a hybrid connector type in every peripheral slot, enabling flexibility in terms of instrumentation module placement.
- 58W power and cooling and 2GB/s maximum system bandwidth
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIe-1081
No. of Slots
18
Rack U Height
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20
