Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No790078-01Copy
Manufacturer Standard Lead Time11 weeks
Order Code4802850
Product RangeNI-9320
Your Part Number
10 In Stock
Need more?
5 Delivery in 3-4 Business Days(SG stock)
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14,900.000 (CNY16,837.000) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14,900.00 (CNY16,837.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No790078-01Copy
Manufacturer Standard Lead Time11 weeks
Order Code4802850
Product RangeNI-9320
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate200kSPS
Resolution16bit
No. of Input Channels16Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-10V to 10V
Operating Temperature Range-40°C to +70°C
Product RangeNI-9320
SVHCNo SVHC (25-Jun-2025)
Product Overview
790078-01 is a NI-9320 10V, 200kS/s/ch, 16bit, simultaneous input, 16-channel C series voltage input module. The NI9320 performs differential analogue input measurements on all 16 channels simultaneously with 250 Vrms CAT II Ch-earth ground isolation. It features 16bit ADC, very low noise, and a 2-year calibration interval.
- 6.4MB/s data at maximum sampling rate
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution
16bit
No. of Output Channels
-
Supply Voltage Range
-10V to 10V
For Use With
NI CompactRIO Controller, Chassis and Single-Board Controllers
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
200kSPS
No. of Input Channels
16Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9320
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
