
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73,230.000 (CNY82,749.900) |
Product Information
Product Overview
PXIe-4190 is a PXI LCR meter. The PXIe-4190 helps you measure and test the inductance, capacitance, and resistance (LCR) of electronic equipment. It includes an LCR meter with fF-class capacitance measurements and a precision source measure unit (SMU) with fA-class current measurements. You can use PXIe-4190 meter in capacitance-voltage/current-voltage (CV/IV) automated test systems for semiconductor applications including integrated passive device (IPD), microelectromechanical systems (MEMs), multi-layer ceramic capacitor (MLCC), and parametric testing. Additionally, the PXIe-4190 is supported by the NI-DCPower instrument driver, which includes APIs for LabVIEW, C, C# .NET, Python, and other programming languages. It provides functionality to help you measure and test the inductance, capacitance, and resistance (LCR) of electronic equipment.
- DC current range from -100mA to 100mA
- 4W maximum DC source power
- Voltage range from -10 to 10V, 10V maximum DC bias voltage
- 0.1% impedance accuracy, 7.07Vrms maximum AC stimulus voltage
- Maximum AC stimulus frequency range from 40Hz to 500KHz
- 1pA current sensitivity
- Ambient temperature range from 23°C ± 5°C
Technical Specifications
-
500kHz
-
1Gohm
-
-
-
10nH
5mF
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
