Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No786957-01
Order Code3954989
Also Known AsDS200UB-10V
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11,700.000 (CNY13,221.000) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11,700.00 (CNY13,221.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786957-01
Order Code3954989
Also Known AsDS200UB-10V
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range± 14.25V to ± 15.75V
Supply Voltage DC Min14.25V
Supply Voltage DC Max15.75V
Measured CurrentAC / DC
Current Measuring Range DC-200A to 200A
Accuracy-
Current Measuring Range AC140A
Current Sensor TechnologyClosed Loop Flux Gate
Response Time1µs
Primary Current220A DC, 140A AC
Secondary Signal Type± 10V
Sensor MountingFlange
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
14.25V
Measured Current
AC / DC
Accuracy
-
Current Sensor Technology
Closed Loop Flux Gate
Primary Current
220A DC, 140A AC
Sensor Mounting
Flange
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Range
± 14.25V to ± 15.75V
Supply Voltage DC Max
15.75V
Current Measuring Range DC
-200A to 200A
Current Measuring Range AC
140A
Response Time
1µs
Secondary Signal Type
± 10V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Alternatives for 786957-01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69
