Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785780-0118Copy
Order Code3958582
Technical Datasheet
Operating Frequency2.7GHz
No. of Processor Cores2 Core
RAM Memory Size4GB
Hard Drive Capacity320GB
No. of Slots4
Compatible WithNI PXI Chassis
Technical Specifications
Operating Frequency
2.7GHz
RAM Memory Size
4GB
No. of Slots
4
No. of Processor Cores
2 Core
Hard Drive Capacity
320GB
Compatible With
NI PXI Chassis
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
