Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY805.000 (CNY909.650) |
Price for:Each
Minimum: 1
Multiple: 1
CNY805.00 (CNY909.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783668-01
Order Code4093846
Technical Datasheet
Accessory TypePanel Mount Kit
For Use WithNI 12", 15", 17" Touch Screen Monitors
Product Range-
SVHCTo Be Advised
Product Overview
783668-01 is a touch screen monitor panel kit mount. The TSM panel mount kit provides tools and components to help user panel-mount compatible 12, 15, and 17inch touch screen monitors.
Technical Specifications
Accessory Type
Panel Mount Kit
Product Range
-
For Use With
NI 12", 15", 17" Touch Screen Monitors
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65
