Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No779700-02
Order Code4824975
Product RangePXIe-8361
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,300.000 (CNY10,509.000) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9,300.00 (CNY10,509.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779700-02
Order Code4824975
Product RangePXIe-8361
Technical Datasheet
Processor Type-
Operating Frequency-
No. of Processor Cores-
RAM Memory Size-
Hard Drive Capacity-
No. of Slots1
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Supported OS-
For Use WithNI PXI Systems, PXI Express Systems
Product RangePXIe-8361
SVHCNo SVHC (25-Jun-2025)
Product Overview
779700-02 is a PXIe8361 x1, MXI-express interface, 214MB/s PXI remote control module. The PXIe8361 helps you control PXI and CompactPCI systems from your PC using a fully transparent MXIExpress link. This PXI remote control module is installed in a PXI chassis and uses a PCI Express to PCI bridge to interface with an installed PCI8361 through a copper, x1 MXIExpress cable.
Technical Specifications
Processor Type
-
No. of Processor Cores
-
Hard Drive Capacity
-
Operating Temperature Range
0°C to +55°C
Supported OS
-
Product Range
PXIe-8361
Operating Frequency
-
RAM Memory Size
-
No. of Slots
1
Compatible With
NI PXI Chassis
For Use With
NI PXI Systems, PXI Express Systems
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 779700-02
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
