Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,820.000 (CNY3,186.600) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,820.00 (CNY3,186.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
142947-02 is a SHDB62M-DB62M-LL 62 D-sub male to 62 D-sub male low-leakage cable. The SHDB62M-DB62M-LL is optimized for low-leakage and low-thermal electromagnetic fields (EMF) and reduces current leakage when supplying power to the PXIe-4162 and PXIe-4163 PXI Source Measure Units (SMUs). The SHDB62M-BW-LL features two conductors that are twisted and encapsulated within a braided shield and insulated with PTFE.
- Maximum voltage (channel to earth ground) 60V DC
- Maximum current per channel is 100mA
- 2m cable length
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444220
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65
