Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoXS3A4053PWJ
Order Code
Re-Reel3934795RL
Cut Tape3934795
Your Part Number
1,599 In Stock
Need more?
1599 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.440 | CNY6.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.440 (CNY7.2772) |
| 10+ | CNY4.080 (CNY4.6104) |
| 100+ | CNY3.310 (CNY3.7403) |
| 500+ | CNY3.180 (CNY3.5934) |
| 1000+ | CNY3.060 (CNY3.4578) |
| 2500+ | CNY2.910 (CNY3.2883) |
| 5000+ | CNY2.800 (CNY3.164) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoXS3A4053PWJ
Order Code
Re-Reel3934795RL
Cut Tape3934795
Technical Datasheet
Power Supply TypeSingle Supply
Supply Voltage Range1.4V to 4.3V
On State Resistance Max4.1ohm
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels3Channels
On Resistance Typ0.5ohm
On Resistance Max4.1ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Supply Voltage Range
1.4V to 4.3V
IC Case / Package
TSSOP
No. of Channels
3Channels
On Resistance Max
4.1ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
On State Resistance Max
4.1ohm
No. of Pins
16Pins
On Resistance Typ
0.5ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
