Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoXS3A4052PWJCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3934794RL
Cut Tape3934794
Your Part Number
2,736 In Stock
Need more?
2,736 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.340 | CNY5.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.340 (CNY6.0342) |
| 10+ | CNY3.780 (CNY4.2714) |
| 100+ | CNY2.970 (CNY3.3561) |
| 500+ | CNY2.650 (CNY2.9945) |
| 1000+ | CNY2.540 (CNY2.8702) |
| 2500+ | CNY2.420 (CNY2.7346) |
| 5000+ | CNY2.340 (CNY2.6442) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoXS3A4052PWJCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3934794RL
Cut Tape3934794
Technical Datasheet
Power Supply TypeSingle Supply
On State Resistance Max4.1ohm
Supply Voltage Range1.4V to 4.3V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ0.5ohm
On Resistance Max4.1ohm
Switch ConfigurationDP4T
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
On State Resistance Max
4.1ohm
IC Case / Package
TSSOP
No. of Channels
2Channels
On Resistance Max
4.1ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
Supply Voltage Range
1.4V to 4.3V
No. of Pins
16Pins
On Resistance Typ
0.5ohm
Switch Configuration
DP4T
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for XS3A4052PWJ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
