Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.240 | CNY6.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.240 (CNY7.0512) |
| 10+ | CNY3.920 (CNY4.4296) |
| 100+ | CNY3.180 (CNY3.5934) |
| 500+ | CNY3.030 (CNY3.4239) |
| 1000+ | CNY2.930 (CNY3.3109) |
| 2500+ | CNY2.610 (CNY2.9493) |
| 5000+ | CNY2.290 (CNY2.5877) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoXC7SET08GW,125Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3442190RL
Cut Tape3442190
Product Range7SET08
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Product Range7SET08
Logic IC Family7SET
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
IC Case / Package
TSSOP
Product Range
7SET08
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
TSSOP
Logic IC Family
7SET
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

