Print Page
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.990 (CNY2.2487) |
| 10+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.854 (CNY0.965) |
| 1000+ | CNY0.816 (CNY0.9221) |
| 5000+ | CNY0.733 (CNY0.8283) |
| 10000+ | CNY0.719 (CNY0.8125) |
Price for:Each
Minimum: 5
Multiple: 5
CNY9.95 (CNY11.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoTL431AMFDT,215Copy
Manufacturer Standard Lead Time58 weeks
Order Code
EACH 2095466
EACH 2095466RL
Product RangeTL431
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeTL431
Reference Voltage Min2.495V
Reference Voltage Max36V
Initial Accuracy1%
Temperature Coefficient-
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Reference Voltage2.495V to 36V
Voltage Reference Case StyleSOT-23
Product Overview
TL431AMFDT,215 is a TL431 adjustable precision shunt regulator. Typical applications are shunt regulator, precision current limiter, precision constant current sink, and isolated feedback loop for switch mode power supply (SMPS).
- Programmable output voltage up to 36V
- Typical temperature drift: 9mV (in a range of 0°C up to 70°C)
- Low output noise
- Typical output impedance: 0.2ohm
- Sink current capability: 1mA to 100mA
- AEC-Q100 qualified (grade 1)
- 1.0% reference voltage tolerance (Vref)
- Temperature range from -40°C to 125°C (Tamb)
- Mirrored pinning
- Plastic surface-mounted, 3 leads SOT23 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.495V
Initial Accuracy
1%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
2.495V to 36V
Product Range
TL431
Reference Voltage Max
36V
Temperature Coefficient
-
No. of Pins
3Pins
Input Voltage Max
36V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Voltage Reference Case Style
SOT-23
Technical Docs (3)
Alternatives for TL431AMFDT,215
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118

