Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPZTA42,115Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Full Reel2439362
Re-Reel8738637RL
Cut Tape8738637
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.660 | CNY7.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.660 (CNY8.6558) |
| 10+ | CNY6.320 (CNY7.1416) |
| 50+ | CNY5.540 (CNY6.2602) |
| 200+ | CNY4.760 (CNY5.3788) |
| 500+ | CNY4.020 (CNY4.5426) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY3.940 (CNY4.4522) |
| 3000+ | CNY3.250 (CNY3.6725) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPZTA42,115Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Full Reel2439362
Re-Reel8738637RL
Cut Tape8738637
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max300V
Continuous Collector Current100mA
Power Dissipation1.2W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency-
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PZTA42 is a NPN High Voltage Transistor housed in a surface-mount plastic package. It is suitable for use with the telephony and professional communication equipment.
- Low current
- PNP complement is PZTA92
Applications
Industrial, Communications & Networking, Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
300V
Power Dissipation
1.2W
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for PZTA42,115
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00191
