Print Page
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.360 | CNY16.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.360 (CNY3.7968) |
| 10+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.160 (CNY1.3108) |
| 1000+ | CNY0.996 (CNY1.1255) |
| 5000+ | CNY0.781 (CNY0.8825) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPUSB2X4YH
Order Code
Re-Reel2400968RL
Cut Tape2400968
Product RangePUSB2
Also Known AsPUSB2X4Y
Technical Datasheet
Clamping Voltage Vc Max3.8V
Diode Case StyleSC-88
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd-
Product RangePUSB2
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PUSB2X4Y is an ESD Protection Device designed to protect high-speed interfaces such as USB 2.0 ports against electrostatic discharge (ESD). The device includes four high-level ESD protection diode structures for high-speed signal lines. All signal lines are protected by a special diode configuration offering ultra-low line capacitance of 0.85pF maximum. This configuration provides protection to downstream components from ESD voltages up to ±12kV contact according to IEC 61000-4-2, level 4.
- System ESD protection for USB 2.0
- Line capacitance of 0.85pF maximum for each channel
Applications
Computers & Computer Peripherals, Imaging, Video & Vision, Consumer Electronics, Portable Devices, Industrial, Medical
Technical Specifications
Clamping Voltage Vc Max
3.8V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SC-88
Operating Voltage
-
Product Range
PUSB2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

