Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPTVS5V5Z1UPCZCopy
Manufacturer Standard Lead Time25 weeks
Order Code4697512
Your Part Number
9,975 In Stock
Need more?
9,975 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.220 (CNY3.6386) |
| 10+ | CNY2.070 (CNY2.3391) |
| 100+ | CNY1.380 (CNY1.5594) |
| 500+ | CNY1.060 (CNY1.1978) |
| 1000+ | CNY0.934 (CNY1.0554) |
| 5000+ | CNY0.802 (CNY0.9063) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY16.10 (CNY18.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPTVS5V5Z1UPCZCopy
Manufacturer Standard Lead Time25 weeks
Order Code4697512
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage5.5V
Clamping Voltage Max12V
Diode Case StyleDFN1610
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage9V
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5.5V
Diode Case Style
DFN1610
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
12V
No. of Pins
2Pins
Maximum Breakdown Voltage
9V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for PTVS5V5Z1UPCZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
