Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPTVS5V0S1UTR,115Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3940902
Cut Tape4455945
Product RangePTVSxS1UTR Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.940 | CNY29.70 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.940 (CNY6.7122) |
| 50+ | CNY3.650 (CNY4.1245) |
| 100+ | CNY2.340 (CNY2.6442) |
| 500+ | CNY1.770 (CNY2.0001) |
| 1500+ | CNY1.580 (CNY1.7854) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.330 (CNY1.5029) |
| 9000+ | CNY1.040 (CNY1.1752) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPTVS5V0S1UTR,115Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3940902
Cut Tape4455945
Product RangePTVSxS1UTR Series
Technical Datasheet
Product RangePTVSxS1UTR Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.2V
Diode Case StyleSOD-123W
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7V
Peak Pulse Power Dissipation400W
Operating Temperature Max185°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
PTVSxS1UTR Series
Reverse Standoff Voltage
5V
Diode Case Style
SOD-123W
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
9.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
7V
Operating Temperature Max
185°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
