Print Page
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.590 | CNY52.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.590 (CNY11.9667) |
| 10+ | CNY6.820 (CNY7.7066) |
| 100+ | CNY6.690 (CNY7.5597) |
| 500+ | CNY6.550 (CNY7.4015) |
| 1000+ | CNY6.420 (CNY7.2546) |
| 5000+ | CNY6.280 (CNY7.0964) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPTVS24VU1UPAZCopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel2910427RL
Cut Tape2910427
Product RangePVTS
Technical Datasheet
Product RangePVTS
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max44.2V
Diode Case StyleSOT-1061
No. of Pins3Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation3.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PVTS
Reverse Standoff Voltage
24V
Diode Case Style
SOT-1061
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
3.5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
44.2V
No. of Pins
3Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136

