Print Page
940 In Stock
Need more?
940 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.550 | CNY27.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.550 (CNY6.2715) |
| 10+ | CNY4.370 (CNY4.9381) |
| 100+ | CNY2.760 (CNY3.1188) |
| 500+ | CNY1.750 (CNY1.9775) |
| 1000+ | CNY1.530 (CNY1.7289) |
| 5000+ | CNY1.140 (CNY1.2882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPTVS22VZ1USKYLCopy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel2910426RL
Cut Tape2910426
Product RangePVTS
Technical Datasheet
Product RangePVTS
TVS PolarityUnidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max52V
Diode Case StyleSOD-964
No. of Pins2Pins
Minimum Breakdown Voltage24.4V
Maximum Breakdown Voltage26.9V
Peak Pulse Power Dissipation1.9kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PVTS
Reverse Standoff Voltage
22V
Diode Case Style
SOD-964
Minimum Breakdown Voltage
24.4V
Peak Pulse Power Dissipation
1.9kW
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
52V
No. of Pins
2Pins
Maximum Breakdown Voltage
26.9V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136

