Print Page
2,302 In Stock
Need more?
2,302 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.900 (CNY11.187) |
| 10+ | CNY6.820 (CNY7.7066) |
| 100+ | CNY4.320 (CNY4.8816) |
| 500+ | CNY2.990 (CNY3.3787) |
| 1000+ | CNY2.330 (CNY2.6329) |
| 5000+ | CNY1.810 (CNY2.0453) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY49.50 (CNY55.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPTVS22VU1UPAZCopy
Manufacturer Standard Lead Time62 weeks
Order Code
Cut Tape2910425
Cut Tape2910425RL
Product RangePVTS
Technical Datasheet
Product RangePVTS
TVS PolarityUnidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max41V
Diode Case StyleSOT-1061
No. of Pins3Pins
Minimum Breakdown Voltage24.4V
Maximum Breakdown Voltage26.9V
Peak Pulse Power Dissipation3.6kW
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PVTS
Reverse Standoff Voltage
22V
Diode Case Style
SOT-1061
Minimum Breakdown Voltage
24.4V
Peak Pulse Power Dissipation
3.6kW
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
41V
No. of Pins
3Pins
Maximum Breakdown Voltage
26.9V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136

