Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPTVS20VD1ULZCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel4313211RL
Cut Tape4313211
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.250 | CNY6.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.250 (CNY1.4125) |
| 10+ | CNY0.798 (CNY0.9017) |
| 100+ | CNY0.540 (CNY0.6102) |
| 500+ | CNY0.420 (CNY0.4746) |
| 1000+ | CNY0.374 (CNY0.4226) |
| 5000+ | CNY0.321 (CNY0.3627) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPTVS20VD1ULZCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel4313211RL
Cut Tape4313211
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage20V
Clamping Voltage Max28.5V
Diode Case StyleDFN1006
No. of Pins2Pins
Minimum Breakdown Voltage22V
Maximum Breakdown Voltage26V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
20V
Diode Case Style
DFN1006
Minimum Breakdown Voltage
22V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
28.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
26V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00313
