Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMNR60-25YLHXCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3268033RL
Cut Tape3268033
Product RangeNextPowerS3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.560 | CNY28.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.560 (CNY32.2728) |
| 10+ | CNY18.590 (CNY21.0067) |
| 100+ | CNY12.950 (CNY14.6335) |
| 500+ | CNY10.750 (CNY12.1475) |
| 1000+ | CNY10.590 (CNY11.9667) |
| 5000+ | CNY9.000 (CNY10.170) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMNR60-25YLHXCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3268033RL
Cut Tape3268033
Product RangeNextPowerS3
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id300A
Drain Source On State Resistance590µohm
Transistor Case StyleLFPAK56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.64V
Power Dissipation268W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeNextPowerS3
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
Applications
Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
300A
Transistor Case Style
LFPAK56
Rds(on) Test Voltage
10V
Power Dissipation
268W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
25V
Drain Source On State Resistance
590µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.64V
No. of Pins
4Pins
Product Range
NextPowerS3
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001394
