Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN8R5-60YS,115Copy
Manufacturer Standard Lead Time23 weeks
Order Code
EACH 1785625
EACH 1785625RL
Your Part Number
1,049 In Stock
Need more?
1,049 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.470 (CNY17.4811) |
| 10+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY6.530 (CNY7.3789) |
| 500+ | CNY5.140 (CNY5.8082) |
| 1000+ | CNY4.450 (CNY5.0285) |
| 5000+ | CNY3.680 (CNY4.1584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.47 (CNY17.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN8R5-60YS,115Copy
Manufacturer Standard Lead Time23 weeks
Order Code
EACH 1785625
EACH 1785625RL
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id76A
Drain Source On State Resistance5600µohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation106W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The PSMN8R5-60YS is a 60V standard level N-channel MOSFET using advanced TrenchMOS provides low RDS (on) and low gate charge and high efficiency gains in switching power converters. Suitable for use in DC to DC converters, motor control and server power supplies applications.
- 175°C Junction temperature
- Improved mechanical and thermal characteristics
Applications
Power Management, Motor Drive & Control
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
76A
Transistor Case Style
SOT-669
Rds(on) Test Voltage
10V
Power Dissipation
106W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
5600µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000896
