
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.480 | CNY32.40 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.480 (CNY7.3224) |
| 10+ | CNY4.010 (CNY4.5313) |
| 100+ | CNY2.590 (CNY2.9267) |
| 500+ | CNY2.340 (CNY2.6442) |
| 1000+ | CNY1.690 (CNY1.9097) |
| 5000+ | CNY1.370 (CNY1.5481) |
Product Information
Product Overview
The PSMN6R0-30YLD is a N-channel enhancement-mode logic level gate drive MOSFET optimised for 4.5V gate drive. NextPowerS3 portfolio utilising NXP's unique SchottkyPlus technology delivers high efficiency, low spiking performance usually associated with MOSFETs with an integrated Schottky or Schottky-like diode but without problematic high leakage current. NextPowerS3 is particularly suited to high efficiency applications at high switching frequencies.
- Ultra-low QG, QGD and QOSS for high system efficiency, especially at higher switching frequencies
- Superfast switching with soft-recovery (s-factor<gt/>1)
- Low spiking and ringing for low EMI designs
- Unique SchottkyPlus technology
- Schottky-like performance with <lt/>1µA leakage at 25°C
- Low parasitic inductance and resistance
- High reliability clip bonded and solder die attach power SO8 package
- No glue, no wire bonds, qualified to 175°C
- Wave solderable, exposed leads for optimal visual solder inspection
- -55 to 175°C Junction temperature range
Applications
Power Management, Communications & Networking, Computers & Computer Peripherals, Motor Drive & Control, Multimedia, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
66A
SOT-669
10V
47W
175°C
-
Lead (25-Jun-2025)
30V
5000µohm
Surface Mount
1.83V
4Pins
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PSMN6R0-30YLDX
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
