Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN3R5-40YSDCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2946212RL
Cut Tape2946212
Your Part Number
922 In Stock
Need more?
922 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.450 | CNY10.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.450 (CNY11.8085) |
| 10+ | CNY6.590 (CNY7.4467) |
| 100+ | CNY4.360 (CNY4.9268) |
| 500+ | CNY4.340 (CNY4.9042) |
| 1000+ | CNY4.320 (CNY4.8816) |
| 5000+ | CNY4.310 (CNY4.8703) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN3R5-40YSDCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2946212RL
Cut Tape2946212
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id120A
Drain Source On State Resistance3000µohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.1V
Power Dissipation115W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
120A
Transistor Case Style
SOT-669
Rds(on) Test Voltage
10V
Power Dissipation
115W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
3000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.1V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PSMN3R5-40YSD
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
