Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN2R5-80SSEJCopy
Manufacturer Standard Lead Time35 weeks
Order Code4550977
Your Part Number
1,898 In Stock
Need more?
1,898 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.860 (CNY58.6018) |
| 10+ | CNY34.270 (CNY38.7251) |
| 100+ | CNY25.060 (CNY28.3178) |
| 500+ | CNY21.710 (CNY24.5323) |
| 1000+ | CNY20.570 (CNY23.2441) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY51.86 (CNY58.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN2R5-80SSEJCopy
Manufacturer Standard Lead Time35 weeks
Order Code4550977
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id225A
Drain Source On State Resistance2500µohm
Transistor Case StyleLFPAK88
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.6V
Power Dissipation341W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
225A
Transistor Case Style
LFPAK88
Rds(on) Test Voltage
10V
Power Dissipation
341W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
2500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.6V
No. of Pins
4Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for PSMN2R5-80SSEJ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
